Cherry G86-62401EUADAA technical specifications.
| Color | Black |
| Depth | 198mm |
| Height | 38mm |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 25000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Ratings | IP54 |
| RoHS Compliant | Yes |
| Series | 6240 |
| Size | 14inch |
| Weight | 3.52lb |
| Width | 360mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G86-62401EUADAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.