Cherry G86-62401GBADAA technical specifications.
| Color | Black |
| Depth | 198mm |
| Height | 38mm |
| Width | 360mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G86-62401GBADAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.