Cherry GPSCRG11 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw, Solder |
| Operating Force | 1.56N |
| Orientation | Straight |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry GPSCRG11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.