Cherry GPTBLR01 technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Mount | Screw |
| RoHS Compliant | No |
| Series | GP*B |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry GPTBLR01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.