Cherry J842120LUBUS2 technical specifications.
| Color | Black |
| Depth | 162mm |
| Height | 1.89inch |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 11.41inch |
| Mount | Standard |
| Series | J84-2120 |
| Size | 11inch |
| Width | 6.378inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry J842120LUBUS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.