Cherry J844300LUAUS2 technical specifications.
| Color | Black |
| Depth | 139mm |
| Height | 0.75inch |
| Interface | USB |
| Length | 14.5inch |
| Mount | Desktop |
| Output Type | USB |
| Reach SVHC Compliant | Unknown |
| Series | J84-4300 |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry J844300LUAUS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.