Cherry J864400LUAUS technical specifications.
| Color | Silver, Grey |
| Depth | 124mm |
| Height | 1.93inch |
| Interface | USB |
| Length | 15.76inch |
| Mount | Cable |
| Series | J86-4400 |
| Width | 4.89inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry J864400LUAUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.