Cherry JK-0700EU technical specifications.
| Color | Black |
| Depth | 143mm |
| Height | 0.59inch |
| Interface | USB |
| Length | 12inch |
| Series | JK-0700 |
| Width | 5.74inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry JK-0700EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.