Computer Mouse Optical USB 1200dpi Pale Grey
Checking distributor stock and pricing after the page loads.
| Interface | USB |
| Type | Optical |
| Wheel Option | Yes |
| Housing Color | Pale Grey |
| Resolution | 1200dpi |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Number of Buttons | 3 |
| Product Depth | 62mm |
| Height | 37mm |
| Product Length | 109mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |