Checking distributor stock and pricing after the page loads.
| Interface | USB |
| Wheel Option | Yes |
| Housing Color | Black |
| Resolution | 1200dpi |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Number of Buttons | 6 |
| Product Depth | 60mm |
| Height | 35mm |
| Product Length | 115mm |