Cherry KCA2AEA2RBB technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP56 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Cherry KCA2AEA2RBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.