Cherry KRE2AEA2GBB technical specifications.
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
Download the complete datasheet for Cherry KRE2AEA2GBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.