Cherry KRE2ANA1BBB technical specifications.
| Actuator Material | Nylon |
| Contact Material | Silver |
| Depth | 17.4mm |
| Length | 23.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Cherry KRE2ANA1BBB to view detailed technical specifications.
No datasheet is available for this part.