Cherry LRA32H2BBGEN technical specifications.
| Actuator Type | Rocker |
| Package/Case | 125 |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry LRA32H2BBGEN to view detailed technical specifications.
No datasheet is available for this part.