Cherry M-300R technical specifications.
| Product Length (mm) | 110 |
| Product Depth (mm) | 65 |
| Product Height (mm) | 40 |
| Interface | Cordless|USB |
| Type | Optical |
| Cordless Range | 5m |
| Maximum Frequency | 2483.5MHz |
| Wheel Option | Yes |
| Housing Color | Black |
| Resolution | 800/1600dpi |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Number of Buttons | 5 |
| Cage Code | 7Q8S1 |
| HTS Code | 8471609050 |
| Schedule B | 8471609050 |
| ECCN | EAR99 |
Download the complete datasheet for Cherry M-300R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.