
This USB cable has a maximum operating temperature of 50°C and is approved for use in CE, cULus, and GS environments. It is constructed with lead-free materials and has a length of 2 meters. The cable's housing is grey and measures 121mm in length, 63mm in width, and 38mm in height, weighing 5.44 ounces. It is designed for standard mounting and is not compliant with Reach SVHC regulations.
Cherry M-5400 technical specifications.
| Approvals | CE, cULus, GS |
| Color | Grey |
| Cord Length | 2m |
| Height | 38mm |
| Housing Color | Grey |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 121mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Series | M-5400 |
| Weight | 5.44oz |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry M-5400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
