Cherry M-5450 technical specifications.
| Approvals | CE, cULus, GS |
| Color | Black |
| Cord Length | 2m |
| Current Rating | 100mA |
| Height | 38mm |
| Housing Color | Black |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 121mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Series | M-5400 |
| Weight | 5.44oz |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry M-5450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
