Computer Mouse Optical Cordless/USB 1000dpi White/Silver
Checking distributor stock and pricing after the page loads.
| Interface | Cordless|USB |
| Type | Optical |
| Cordless Range | 1.2m |
| Maximum Frequency | 27.283MHz |
| Wheel Option | Yes |
| Housing Color | White/Silver |
| Resolution | 1000dpi |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Number of Buttons | 3 |
| Product Depth | 90mm |
| Height | 50mm |
| Product Length | 110mm |