Cherry MT3000W technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Housing Color | Black |
| Interface | USB |
| Max Frequency | 27.283MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Output Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Cherry MT3000W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
