Cherry PAAA3000 technical specifications.
| Current Rating | 100mA |
| Height | 15mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Cherry PAAA3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.