Cherry PAPA3000 technical specifications.
| Contact Plating | Gold |
| Height | 14mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| Series | PA |
| Termination | Solder |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry PAPA3000 to view detailed technical specifications.
No datasheet is available for this part.