Cherry PECA-3000 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Height | 15mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Positions | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PE |
| Termination | Solder |
| Throw Configuration | SP |
| Weight | 4g |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry PECA-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
