Cherry PEEA3000 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 480 |
| Packaging | Bulk |
| Series | PE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cherry PEEA3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.