The ST-1044UB is a USB interface module with a 201-pin socket package. It operates within a temperature range of 0 to 50°C and is compatible with Linux operating systems. The module has a frequency of 4.8MHz and measures 55mm in length, 51mm in width, and 75mm in height. It weighs 12.32 ounces and has a grey and black color scheme.
Cherry ST-1044UB technical specifications.
| Package/Case | 201 |
| Color | Grey, Black |
| Frequency | 4.8MHz |
| Height | 75mm |
| Interface | USB |
| Lead Free | Contains Lead |
| Length | 55mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Operating System | Linux |
| Radiation Hardening | No |
| Weight | 12.320001oz |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry ST-1044UB to view detailed technical specifications.
No datasheet is available for this part.