Cheval Electronic Enclosures FP194BA technical specifications.
| Color | Black |
| Length | 482.6mm |
| Material | Aluminium |
| Width | 177mm |
| RoHS | Compliant |
Download the complete datasheet for Cheval Electronic Enclosures FP194BA to view detailed technical specifications.
No datasheet is available for this part.