Cheval Electronic Enclosures PF-191UD0 technical specifications.
| Color | Black |
| Depth | 90mm |
| Height | 44mm |
| Material | Steel |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Cheval Electronic Enclosures PF-191UD0 to view detailed technical specifications.
No datasheet is available for this part.