Cheval Electronic Enclosures PF-192UD1 technical specifications.
| Color | Black |
| Depth | 245mm |
| Height | 88.1mm |
| Material | Steel |
| Width | 482.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cheval Electronic Enclosures PF-192UD1 to view detailed technical specifications.
No datasheet is available for this part.