Cheval Electronic Enclosures PF-193UD2 technical specifications.
| Color | Black |
| Depth | 335mm |
| Height | 132.6mm |
| Material | Steel |
| Width | 482.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cheval Electronic Enclosures PF-193UD2 to view detailed technical specifications.
No datasheet is available for this part.