Cheval Electronic Enclosures SAC3.0D1W2 technical specifications.
| Body Material | Steel |
| Color | Black |
| Height | 131mm |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Cheval Electronic Enclosures SAC3.0D1W2 to view detailed technical specifications.
No datasheet is available for this part.