Cheval Electronic Enclosures SAC4.0D1W2 technical specifications.
| Body Material | Steel |
| Color | Grey, Beige |
| Height | 175mm |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Cheval Electronic Enclosures SAC4.0D1W2 to view detailed technical specifications.
No datasheet is available for this part.