Chicago Miniature Lighting
4308H5
Single Color LED, Green, Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Quick Jump:
Technical Specifications
Chicago Miniature Lighting 4308H5 technical specifications.
General
Max Operating Temperature
100
Number of Terminals
2
Min Operating Temperature
-20
Number of Functions
1
Compliance
RoHS
Yes
Lead Free
Yes
HTS Code
8541.40.20.00
REACH
unknown
Military Spec
False
Datasheet
Chicago Miniature Lighting 4308H5 Datasheet
Download the complete datasheet for Chicago Miniature Lighting 4308H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.