Dual color LED emitter featuring red and green light output. This component operates within a temperature range of -20°C to 100°C and possesses two terminals. The diffused white lens provides a broad light distribution.
Chicago Miniature Lighting 5100H1/5 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chicago Miniature Lighting 5100H1/5 to view detailed technical specifications.
No datasheet is available for this part.