Green, diffused standard LED emitter with a 2-terminal configuration. Features a single function and operates within a temperature range of -20°C to 100°C. ROHS compliant package.
Chicago Miniature Lighting 5102H5-5V technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chicago Miniature Lighting 5102H5-5V to view detailed technical specifications.
No datasheet is available for this part.