The BBSY00100505151Y00 is a 0402 ferrite bead from Chilisin with an impedance of 150 ohms and a tolerance of 25%. It operates within a temperature range of -55°C to 125°C. The bead has a maximum DC current rating of 0.4 and a maximum DC resistance of 0.4 ohms. It measures 0.6 mm in height and 1.1 mm in length, with a depth of 0.6 mm.
Chilisin BBSY00100505151Y00 technical specifications.
| Maximum DC Current | 0.4A |
| Impedance | 150Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 0.6mm |
| Product Length | 1.1mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BBSY00100505151Y00 to view detailed technical specifications.
No datasheet is available for this part.