Inductor RF Chip Multi-Layer 0.1uH 10% 100MHz 8Q-Factor Ceramic 0.1A 2Ohm DCR 0402 T/R
Chilisin BSCH00100505R10KCS technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 900M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BSCH00100505R10KCS to view detailed technical specifications.
No datasheet is available for this part.