The LVC201B12-1R0M-AU is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 1M. The maximum DC current is 1.6A and the maximum saturation current is 1.7A. The inductor has a maximum DC resistance of 0.083 ohms typ. It is available in an 0806 case size with a product length of 2.25mm, height of 1.25mm, and product depth of 1.85mm. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.7A |
| Max DC Resistance | 0.083(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.25mm |
| Height | 1.25mm |
| Product Depth | 1.85mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |