The MB6052-8R5M-V-N is a toroid power choke with an inductance of 8.5uH and a tolerance of 20%. It has a maximum DC current rating of 6A and a maximum DC resistance of 7mΩ. The choke features a radial lead style and measures 20mm in length, 20mm in depth, and 10mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 8.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |