The MHCD201612-1R0M-A8T is a shielded power choke from Chilisin, featuring a multi-layer technology and a 0806 surface mount package. It has an inductance of 1uH with a tolerance of 20%, and can withstand a maximum DC current of 2.3A. The choke's maximum saturation current is 2.5A, and its maximum DC resistance is 0.082 ohms. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.082Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |