The MHCD252012B-1R0M-A8L is a shielded/molded wirewound power choke with an inductance of 1uH and a tolerance of 20%. It can handle a maximum DC current of 3.2A and a maximum saturation current of 3.6A. The choke has a maximum DC resistance of 0.056 ohms. It is available in a surface mount package with dimensions of 1008-2.7x1.2x2.2mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 3.2A |
| Maximum Saturation Current | 3.6A |
| Max DC Resistance | 0.056Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |