The PBY201209T-700Y-N resistor from Chilisin features a 0805 package with dimensions of 1.45mm depth, 1.1mm height, and 2.2mm length. It has an impedance of 70 ohms and can handle a maximum DC current of 3 amps. The resistor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel format for convenient handling. It has been tested at a frequency of 100MHz with a tolerance of 25%.
Chilisin PBY201209T-700Y-N technical specifications.
| Package/Case | 0805 |
| Depth | 1.45mm |
| Height | 1.1mm |
| Impedance | 70R |
| Length | 2.2mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Unconfirmed |
Download the complete datasheet for Chilisin PBY201209T-700Y-N to view detailed technical specifications.
No datasheet is available for this part.