This wirewound inductor from Chilisin is a power inductor with a type of wirewound construction and unshielded protection style. It has an inductance of 390uH and a tolerance of 10%. The inductor's maximum DC current and maximum saturation current are both 0.48A, with a maximum DC resistance of 1.3 ohms. The inductor measures 10.4mm in length, 5.8mm in height, and 9.4mm in depth. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.48A |
| Maximum Saturation Current | 0.48A |
| Max DC Resistance | 1.3Ohm |
| Product Length | 10.4mm |
| Height | 5.8mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |