The SCDS104R-180M-N is a shielded wirewound inductor with a nominal inductance of 18uH and a tolerance of 20%. It has a maximum DC current rating of 3.5A and a maximum saturation current of 3.5A. The inductor's DC resistance is maximally 0.07 ohms. It measures 10.3mm in length, 4mm in height, and 10.5mm in depth. The SCDS104R-180M-N operates reliably between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 10.3mm |
| Height | 4mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |