This Chilisin SCDS124T-220M-N inductor is a general-purpose component designed for power applications. It features a nominal inductance of 22 microhenries and a DC resistance of 0.066 ohms. The inductor is shielded and has a maximum operating temperature of 105 degrees Celsius, with a minimum operating temperature of -40 degrees Celsius. It is a surface-mount component with a package length, width, and height of 12.5, 12.5, and 4.5 millimeters, respectively. The inductor is rated for a maximum current of 2.9 amperes.
Chilisin SCDS124T-220M-N technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.066 |
| Rated Current-Max | 2.9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SCDS124T-220M-N to view detailed technical specifications.
No datasheet is available for this part.