This general purpose inductor from Chilisin features a nominal inductance of 10uH and a maximum rated current of 1.68A. It operates within a temperature range of -40 to 105 degrees Celsius and is shielded for reduced electromagnetic interference. The inductor is designed for surface mount applications and is compliant with ROHS and REACH regulations.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 3.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.072 |
| Rated Current-Max | 1.68 |
| Manufacturer Series | SCDS |
| Series | SCDS-GENERAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |