This connector features a nickel-plated body with brass contacts and gold plating. It has a 75 ohm impedance and is designed for cable mounting with a straight orientation and normal polarity. The connector is suitable for high-frequency applications up to 4GHz.
Chin NAN Precision 13-10-73TGZ1694a technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 4GHz |
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Orientation | Straight |
| Polarity | Normal |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Chin NAN Precision 13-10-73TGZ1694a to view detailed technical specifications.
No datasheet is available for this part.