This connector features a nickel-plated body, brass contacts with gold plating, and a crimp termination. It has a straight orientation and normal polarity. The connector is designed for cable mounting and has an impedance of 75 ohms.
Chin NAN Precision 13-10-73TGZ7731a technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 4GHz |
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Orientation | Straight |
| Polarity | Normal |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Chin NAN Precision 13-10-73TGZ7731a to view detailed technical specifications.
No datasheet is available for this part.