Chin NAN Precision 13-48-2TGN technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Length | 33.8mm |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Chin NAN Precision 13-48-2TGN to view detailed technical specifications.
No datasheet is available for this part.