Chin NAN Precision 60-02L-TGG technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chin NAN Precision 60-02L-TGG to view detailed technical specifications.
No datasheet is available for this part.