Chin NAN Precision O50-0050P-M technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 15.37mm |
| Gender | Male |
| Length | 66.93mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Voltage Rating | 500V |
| Width | 10.82mm |
| RoHS | Compliant |
Download the complete datasheet for Chin NAN Precision O50-0050P-M to view detailed technical specifications.
No datasheet is available for this part.