Chin NAN Precision O54-0015S-F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Poles | 15 |
| Orientation | Right Angle |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Chin NAN Precision O54-0015S-F to view detailed technical specifications.
No datasheet is available for this part.